CRCW060359K0FKTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE

Overview of CRCW060359K0FKTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW060359K0FKTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07J4302
Newark Res, Thick Film, 59K, 1%, 0.1W, 0603, Reel, Resistance:59Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW060359K0FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0260
  • 10,000 $0.0230
  • 20,000 $0.0190
  • 30,000 $0.0160
$0.0160 / $0.0260 Buy Now
DISTI # CRCW060359K0FKTA
Avnet Americas CRCW0603 59K 1% 100 RT1 - Tape and Reel (Alt: CRCW060359K0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0231
$0.0231 Buy Now
DISTI # 71-CRCW0603-59K
Mouser Electronics Thick Film Resistors - SMD 1/10watt 59Kohms 1% RoHS: Not Compliant 10560
  • 1 $0.1600
  • 10 $0.0720
  • 100 $0.0330
  • 1,000 $0.0220
  • 5,000 $0.0150
  • 10,000 $0.0140
  • 25,000 $0.0130
$0.0130 / $0.1600 Buy Now
Future Electronics RES SMD 59K OHM 1% 1/10W 0603 RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 5,000 $0.0124
  • 10,000 $0.0122
  • 20,000 $0.0121
  • 25,000 $0.0120
  • 75,000 $0.0116
$0.0116 / $0.0124 Buy Now
DISTI # 63345580
Verical Res Thick Film 0603 59K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2232 Americas - 5000
  • 5,000 $0.0296
$0.0296 Buy Now
Bristol Electronics   11653
RFQ
Quest Components Resistor, Metal Glaze, 59K Ohm, 75V, 1±%, 100ppm, 0603 Case Size 9322
  • 1 $0.1365
  • 1,100 $0.0273
  • 7,327 $0.0182
$0.0182 / $0.1365 Buy Now
Quest Components Resistor, Metal Glaze, 59K Ohm, 75V, 1±%, 100ppm, 0603 Case Size 3890
  • 1 $0.0720
  • 418 $0.0240
  • 2,084 $0.0072
$0.0072 / $0.0720 Buy Now
Quest Components Resistor, Metal Glaze, 59K Ohm, 75V, 1±%, 100ppm, 0603 Case Size 1542
  • 1 $0.0656
  • 77 $0.0410
  • 489 $0.0246
$0.0246 / $0.0656 Buy Now
DISTI # CRCW060359K0FKTA
TTI Thick Film Resistors - SMD 1/10watt 59Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0148
  • 10,000 $0.0138
  • 25,000 $0.0118
$0.0118 / $0.0148 Buy Now
DISTI # SMC-CRCW060359K0FKTA
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel 6595
RFQ
DISTI # CRCW060359K0FKTA
Avnet Abacus SMD Chip Resistor, 59 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060359K0FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605124351
Chip1Stop Res Thick Film 0603 59K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R RoHS: Not Compliant 5000
  • 5,000 $0.0296
$0.0296 Buy Now

CAD Models for CRCW060359K0FKTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW060359K0FKTA by Vishay Intertechnologies

CRCW060359K0FKTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
59000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060359K0FKTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW060359K0FKTA

This table gives cross-reference parts and alternative options found for CRCW060359K0FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060359K0FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0603FR-1359KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060359K0FKTA vs RC0603FR-1359KL
CR0603-FX-5902ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW060359K0FKTA vs CR0603-FX-5902ELF
CRCW060359K0FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060359K0FKTA vs CRCW060359K0FKEAC
ERJS03F5902V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060359K0FKTA vs ERJS03F5902V
AC0603FR-1359KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW060359K0FKTA vs AC0603FR-1359KL
RC0603FR-1059KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060359K0FKTA vs RC0603FR-1059KL
ERJ3EKF5902V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060359K0FKTA vs ERJ3EKF5902V
CRCW060359K0FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060359K0FKTA vs CRCW060359K0FKEBC
RMCF0603FT59K0 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW060359K0FKTA vs RMCF0603FT59K0
RCA060359K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 59000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060359K0FKTA vs RCA060359K0FKEA

Related Parts for CRCW060359K0FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060359K0FKTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060359K0FKTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW060359K0FKTA would you like to use for your alert(s)?
  • Please alert me when CRCW060359K0FKTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060359K0FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060359K0FKTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060359K0FKTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060359K0FKTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060359K0FKTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: