-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H4763
|
Newark | Res, 5R1, 5%, 0.1W, Thick Film, 0603, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW06035R10JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
59M6820
|
Newark | Resistor, Thick Film, 5.1 Ohm, 100Mw, 5%, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Vishay CRCW06035R10JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
79AH0272
|
Newark | D11/Crcw0603 200 5R1 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06035R10JNEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
84AH5240
|
Newark | Res, Aec-Q200, 5R1, 5%, 0.1W, 0603 Rohs Compliant: Yes |Vishay CRCW06035R10JNEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
CRCW06035R10JNEA
|
Avnet Americas | D11/CRCW0603 200 5R1 5% ET1 e3 - Tape and Reel (Alt: CRCW06035R10JNEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0017 / $0.0019 | Buy Now |
DISTI #
71-CRCW0603J-5.1-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 5.1ohms 5% RoHS: Compliant | 75630 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 5.1 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 105000Reel |
|
$0.0020 / $0.0023 | Buy Now |
DISTI #
67461693
|
Verical | Res Thick Film 0603 5.1 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 Date Code: 1839 | Americas - 24990 |
|
$0.0015 | Buy Now |
|
Bristol Electronics | 135276 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06035R10JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06035R10JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06035R10JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06035R10JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603JT5R10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06035R10JNEA vs RMCF0603JT5R10 |
RMCF0603JG5R10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW06035R10JNEA vs RMCF0603JG5R10 |
AC0603JR-075R1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035R10JNEA vs AC0603JR-075R1L |
AF0603JR-075R1L | Fixed Resistor, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035R10JNEA vs AF0603JR-075R1L |
RCA06035R10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06035R10JNEA vs RCA06035R10JNEA |
CRCW06035R10JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW06035R10JNEA vs CRCW06035R10JNEAIF |
CRCW06035R10JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06035R10JNEA vs CRCW06035R10JNEAC |
CRCW06035R10JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW06035R10JNEA vs CRCW06035R10JNEC |
NRC-AS06J5R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRCW06035R10JNEA vs NRC-AS06J5R1TRF |
RC0603JR-075R1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06035R10JNEA vs RC0603JR-075R1L |