Part Details for CRCW0603649KFKEAC by Vishay Intertechnologies
Overview of CRCW0603649KFKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603649KFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3017
|
Newark | D11/Crcw0603-C 100 649K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603649KFKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW0603649KFKEAC
|
Avnet Americas | D11/CRCW0603-C 100 649K 1% ET1 e3 - Tape and Reel (Alt: CRCW0603649KFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW0603649KFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 649Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW0603649KFKEAC
CRCW0603649KFKEAC CAD Models
CRCW0603649KFKEAC Part Data Attributes
|
CRCW0603649KFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603649KFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603649KFKEAC
This table gives cross-reference parts and alternative options found for CRCW0603649KFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603649KFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT649K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603649KFKEAC vs RMCF0603FT649K |
RTT036493FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603649KFKEAC vs RTT036493FP4 |
RK73H1JGTD6493F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603649KFKEAC vs RK73H1JGTD6493F |
CR0603-16W-6493FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 649000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW0603649KFKEAC vs CR0603-16W-6493FPT |
SR0603FR-13649KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603649KFKEAC vs SR0603FR-13649KL |
RC0603FR-13649KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603649KFKEAC vs RC0603FR-13649KP |
BCTS000603-6493FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603649KFKEAC vs BCTS000603-6493FTP |
ADF0603649K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603649KFKEAC vs ADF0603649K1%100PPM/KKP5 |
CRCW0603649KFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603649KFKEAC vs CRCW0603649KFKEB |
CDP0603649K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 649000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603649KFKEAC vs CDP0603649K1%100PPM/KNP20 |