There are no models available for this part yet.
Overview of CRCW0603649RCHEAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRCW0603649RCHEAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CRCW0603649RCHEAP
|
Avnet Americas | Resistor Semi Precision Thick Film 0603 649 Ohm 0.25% 1/10W ±50ppm/K Molded Paper T/R - Tape and Reel (Alt: CRCW0603649RCHEAP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0513 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0500 | Buy Now |
CAD Models for CRCW0603649RCHEAP by Vishay Intertechnologies
Part Data Attributes for CRCW0603649RCHEAP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED AC VOLTAGE (V): 75, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
649 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW0603649RCHEAP
This table gives cross-reference parts and alternative options found for CRCW0603649RCHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603649RCHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTP6490C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603649RCHEAP vs RK73G1JRTTP6490C |
RK73G1JTTDD6490C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603649RCHEAP vs RK73G1JTTDD6490C |
CR-03CE6--649R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603649RCHEAP vs CR-03CE6--649R |
RK73G1JRTTED649RC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603649RCHEAP vs RK73G1JRTTED649RC |
CR-03CEA--649R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603649RCHEAP vs CR-03CEA--649R |
CR0603TTC50X649R+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRCW0603649RCHEAP vs CR0603TTC50X649R+-0.25% |
RK73G1JRTTED6490C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603649RCHEAP vs RK73G1JRTTED6490C |
RK73G1JLTDD6490C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603649RCHEAP vs RK73G1JLTDD6490C |
CR-03CEF--649R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 649ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603649RCHEAP vs CR-03CEF--649R |