Part Details for CRCW06036651FRT1 by Vishay Intertechnologies
Overview of CRCW06036651FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06036651FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14991 |
|
RFQ |
Part Details for CRCW06036651FRT1
CRCW06036651FRT1 CAD Models
CRCW06036651FRT1 Part Data Attributes
|
CRCW06036651FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06036651FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06036651FRT1
This table gives cross-reference parts and alternative options found for CRCW06036651FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06036651FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTP6651F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06036651FRT1 vs RK73H1JGTP6651F |
ERJU03F6651V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW06036651FRT1 vs ERJU03F6651V |
NRC-AS06F6651TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | CRCW06036651FRT1 vs NRC-AS06F6651TRQYF |
ADF06036K651%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06036651FRT1 vs ADF06036K651%100PPM/KKP |
RMCF0603FB6K65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06036651FRT1 vs RMCF0603FB6K65 |
D111006651FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06036651FRT1 vs D111006651FP0 |
CR-03FL5--6K65 | Fixed Resistor, CHIP | Viking Tech Corp | CRCW06036651FRT1 vs CR-03FL5--6K65 |
RMF06FT6651 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW06036651FRT1 vs RMF06FT6651 |
RCG06031006K651%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06036651FRT1 vs RCG06031006K651%ED |
RC0603FR-106K65L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06036651FRT1 vs RC0603FR-106K65L |