There are no models available for this part yet.
Overview of CRCW060368K0FKEAHP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW060368K0FKEAHP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK8279
|
Newark | Res, 68K, 1%, 0.33W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW060368K0FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0180 / $0.0210 | Buy Now | |
DISTI #
64AK9835
|
Newark | Res, 68K, 1%, 0.33W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW060368K0FKEAHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3450 |
|
$0.0300 / $0.0550 | Buy Now | |
DISTI #
51X9928
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 68 Kohm, 250 Mw, 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060368K0FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now | |
DISTI #
CRCW060368K0FKEAHP
|
Avnet Americas | CRCW0603-HP 100 68K 1% ET1 E3 - Tape and Reel (Alt: CRCW060368K0FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 | Buy Now | |
DISTI #
71-CRCW060368K0FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 68Kohm 1% High Power AEC-Q200 RoHS: Compliant | 11917 |
|
$0.0160 / $0.1600 | Buy Now | |
Future Electronics | 0603 68K Ohms 1% High Power Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0145 / $0.0157 | Buy Now | ||
DISTI #
CRCW060368K0FKEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 68Kohm 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0169 / $0.0185 | Buy Now | |
DISTI #
CRCW060368K0FKEAHP
|
Avnet Abacus | SMD Chip Resistor, 68 kOhm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW060368K0FKEAHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S802701138266
|
Chip1Stop | Res Thick Film 0603 68K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Paper T/R RoHS: Compliant | 4885 |
|
$0.0905 / $0.0910 | Buy Now | |
DISTI #
C1S803609909158
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 2228 |
|
$0.0158 / $0.0197 | Buy Now |
CAD Models for CRCW060368K0FKEAHP by Vishay Intertechnologies
Part Data Attributes for CRCW060368K0FKEAHP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
68000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW060368K0FKEAHP
This table gives cross-reference parts and alternative options found for CRCW060368K0FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060368K0FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0603FT68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060368K0FKEAHP vs RMCP0603FT68K0 |
PWR03FTEV6802 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060368K0FKEAHP vs PWR03FTEV6802 |
CR-03FP7---68K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060368K0FKEAHP vs CR-03FP7---68K |
MF06E6802FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060368K0FKEAHP vs MF06E6802FTL |
RCA060368K0FKELHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060368K0FKEAHP vs RCA060368K0FKELHP |
CR0603T100V68K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060368K0FKEAHP vs CR0603T100V68K+/-1% |
RCS060368K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060368K0FKEAHP vs RCS060368K0FKEA |
RMCP0603FG68K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060368K0FKEAHP vs RMCP0603FG68K0 |
RPC0603FT68K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060368K0FKEAHP vs RPC0603FT68K0-HP |
RCS060368K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 68000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060368K0FKEAHP vs RCS060368K0FKED |
Related Parts for CRCW060368K0FKEAHP
-
TNPW060347R0BEEAFixed Resistors
-
DFE252012P-R47MFixed Inductors
-
NTF2955T1Power Field-Effect Transistors
-
BSS138-7-FSmall Signal Field-Effect Transistors
-
KST2907ASmall Signal Bipolar Transistors
-
MC14049BDR2GGates
-
TPS22954DSQRPeripheral Drivers
-
CRCW06033R00FNEAMetal Glaze/Thick Film Resistors
-
ADS1232IPWAnalog to Digital Converters