There are no models available for this part yet.
Overview of CRCW060368R1FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW060368R1FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07J4334
|
Newark | Res, Thick Film, 68R1, 1%, 0.1W, 0603, Reel, Resistance:68.1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW060368R1FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now | |
DISTI #
CRCW060368R1FKTA
|
Avnet Americas | CRCW0603 68.1 1% 100 RT1 - Tape and Reel (Alt: CRCW060368R1FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 | Buy Now | |
DISTI #
71-CRCW0603-68.1
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 68.1ohms 1% RoHS: Not Compliant | 0 |
|
$0.0130 / $0.1500 | Order Now | |
Future Electronics | CRCW Series 0603 68.1 Ohm ±1 % 0.1 W ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0128 / $0.0137 | Buy Now | ||
Future Electronics | CRCW Series 0603 68.1 Ohm ±1 % 0.1 W ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0162 / $0.0185 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 66453 |
|
$0.1901 / $0.7313 | Buy Now | ||
Bristol Electronics | 11974 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 89 | 8425 |
|
$0.0056 / $0.0563 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 68.1 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 23639 |
|
$0.0117 / $0.0720 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 68.1 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 15777 |
|
$0.0092 / $0.0690 | Buy Now |
CAD Models for CRCW060368R1FKTA by Vishay Intertechnologies
Part Data Attributes for CRCW060368R1FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
68.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW060368R1FKTA
This table gives cross-reference parts and alternative options found for CRCW060368R1FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060368R1FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT68R1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060368R1FKTA vs RMCF0603FT68R1 |
CAR06F68R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060368R1FKTA vs CAR06F68R1CT |
CRCW060368R1FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060368R1FKTA vs CRCW060368R1FKEC |
RK73H1JLTP68R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060368R1FKTA vs RK73H1JLTP68R1F |
RK73H1JRTTDD68R1F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060368R1FKTA vs RK73H1JRTTDD68R1F |
CDF060368R11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060368R1FKTA vs CDF060368R11%100PPM/KNP10 |
MCWR06X68R1FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | CRCW060368R1FKTA vs MCWR06X68R1FTL |
CRCW060368R1FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW060368R1FKTA vs CRCW060368R1FKTB |
CDP060368R11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060368R1FKTA vs CDP060368R11%100PPM/KNP10 |
232270486819 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060368R1FKTA vs 232270486819 |
Related Parts for CRCW060368R1FKTA
-
CRCW060368R1FKEAFixed Resistors
-
800B100GT500XTFixed Capacitors
-
MBRS360T3GRectifier Diodes
-
XAL6030-181MECFixed Inductors
-
19164-0080Terminals and Terminal Blocks
-
MSK5131-1.8HTDLinear Regulator ICs
-
TPS62085RLTTSwitching Regulator or Controllers
-
ADUM1402CRWZOther Analog ICs
-
SN65C3223DWLine Driver or Receivers