Part Details for CRCW06036K65FKEAC by Vishay Intertechnologies
Overview of CRCW06036K65FKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06036K65FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2930
|
Newark | D11/Crcw0603-C 100 6K65 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06036K65FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW06036K65FKEAC
|
Avnet Americas | Res Thick Film 0603 6.65K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW06036K65FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW06036K65FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 6.65Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW06036K65FKEAC
CRCW06036K65FKEAC CAD Models
CRCW06036K65FKEAC Part Data Attributes:
|
CRCW06036K65FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06036K65FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06036K65FKEAC
This table gives cross-reference parts and alternative options found for CRCW06036K65FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06036K65FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06036K651%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06036K65FKEAC vs CDF06036K651%100PPM/KNP20 |
RMC16K6651FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06036K65FKEAC vs RMC16K6651FTP |
CRCW06036651F100RT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 6650ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06036K65FKEAC vs CRCW06036651F100RT5-E3 |
RTT036651FTP | RES,SMT,THICK FILM,6.65K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | CRCW06036K65FKEAC vs RTT036651FTP |
CR0603FA6651G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW06036K65FKEAC vs CR0603FA6651G |
RCG06031006K651%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06036K65FKEAC vs RCG06031006K651%ED |
0603WGF6651T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRCW06036K65FKEAC vs 0603WGF6651T5E |
CAR06F6651CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06036K65FKEAC vs CAR06F6651CT |
WCR0603-6K65FI | Fixed Resistor, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW06036K65FKEAC vs WCR0603-6K65FI |
CR-03FL7--6K65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06036K65FKEAC vs CR-03FL7--6K65 |