Part Details for CRCW06036M20FKEAC by Vishay Intertechnologies
Overview of CRCW06036M20FKEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06036M20FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2945
|
Newark | D11/Crcw0603-C 100 6M2 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06036M20FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW06036M20FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 6.2M Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW06036M20FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW06036M20FKEAC
CRCW06036M20FKEAC CAD Models
CRCW06036M20FKEAC Part Data Attributes
|
CRCW06036M20FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06036M20FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06036M20FKEAC
This table gives cross-reference parts and alternative options found for CRCW06036M20FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06036M20FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06036204F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 6200000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW06036M20FKEAC vs CRCW06036204F100RT1-E3 |
RTT036204FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06036M20FKEAC vs RTT036204FBA |
CR166204F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW06036M20FKEAC vs CR166204F |
CR0603-10W-6204FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06036M20FKEAC vs CR0603-10W-6204FT |
CR0603-16W-6204FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06036M20FKEAC vs CR0603-16W-6204FPT-13 |
D1106030B6204FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06036M20FKEAC vs D1106030B6204FB5 |
CR0603-16W-6204FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6200000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06036M20FKEAC vs CR0603-16W-6204FT |
RMC16K625FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06036M20FKEAC vs RMC16K625FB |
AF0603FR-076M2L | Fixed Resistor, 0.1W, 6200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06036M20FKEAC vs AF0603FR-076M2L |
0603WAF6204T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW06036M20FKEAC vs 0603WAF6204T5E |