-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4348
|
Newark | Res, Thick Film, 715R, 1%, 0.1W, 0603, Reel, Resistance:715Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW0603715RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
36C9298
|
Newark | Resistor, Thick Film, 715 Ohm, 100Mw, 1%, Resistance:715Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: No |Vishay CRCW0603715RFKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
CRCW0603715RFKTA
|
Avnet Americas | CRCW0603 715 1% 100 RT1 - Tape and Reel (Alt: CRCW0603715RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 | Buy Now |
DISTI #
71-CRCW0603-715
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 715ohms 1% RoHS: Not Compliant | 13141 |
|
$0.0130 / $0.1500 | Buy Now |
|
Future Electronics | RES SMD 715 OHM 1% 1/10W 0603 RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0118 / $0.0126 | Buy Now |
|
Bristol Electronics | 4960 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 715 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 20218 |
|
$0.0117 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 715 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 3968 |
|
$0.0300 / $0.1500 | Buy Now |
DISTI #
CRCW0603715RFKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 715ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0141 | Buy Now |
DISTI #
CRCW0603715RFKTA
|
Avnet Abacus | SMD Chip Resistor, 715 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW0603715RFKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603715RFKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603715RFKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603715RFKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603715RFKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0603715R1%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603715RFKTA vs RCA0603715R1%100ET5E3 |
CR0603-16W-7150FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW0603715RFKTA vs CR0603-16W-7150FT-13 |
RK73H1JRTTDD7150F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW0603715RFKTA vs RK73H1JRTTDD7150F |
CRCW06037150FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 715ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603715RFKTA vs CRCW06037150FRT1-PB |
WCR0603-715RFI | Fixed Resistor, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW0603715RFKTA vs WCR0603-715RFI |
BCTS000603-7150FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603715RFKTA vs BCTS000603-7150FTP |
RCG0603100715R1%EA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603715RFKTA vs RCG0603100715R1%EA |
WR06X7150FTLJ | Fixed Resistor, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW0603715RFKTA vs WR06X7150FTLJ |
AF0603FR-07715RL | Fixed Resistor, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603715RFKTA vs AF0603FR-07715RL |
CRCW0603715RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603715RFKTA vs CRCW0603715RFKEA |