Part Details for CRCW060375K0JNEC by Vishay Intertechnologies
Overview of CRCW060375K0JNEC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060375K0JNEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060375K0JNEC
|
Avnet Americas | D11/CRCW0603 200 75K 5% ET6 e3 - Tape and Reel (Alt: CRCW060375K0JNEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
71-CRCW060375K0JNEC
|
Mouser Electronics | Thick Film Resistors - SMD D11/CRCW0603 200 75K 5% ET6 e3 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks | 0 |
|
$0.0020 | Buy Now |
Part Details for CRCW060375K0JNEC
CRCW060375K0JNEC CAD Models
CRCW060375K0JNEC Part Data Attributes
|
CRCW060375K0JNEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060375K0JNEC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060375K0JNEC
This table gives cross-reference parts and alternative options found for CRCW060375K0JNEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060375K0JNEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060375K0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060375K0JNEC vs CRCW060375K0JNEAC |
RCG060375K0JNEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060375K0JNEC vs RCG060375K0JNEI |
CRCW060375K0JNTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW060375K0JNEC vs CRCW060375K0JNTA |
RMC16-753JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060375K0JNEC vs RMC16-753JB |
CRCW060375K0JNTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW060375K0JNEC vs CRCW060375K0JNTC |
RK73B1JLTDD753J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060375K0JNEC vs RK73B1JLTDD753J |
CR0603-10W-753JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW060375K0JNEC vs CR0603-10W-753JPT-13 |
RK73B1JTBK753J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060375K0JNEC vs RK73B1JTBK753J |
RK73B1JRTTP753J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060375K0JNEC vs RK73B1JRTTP753J |
D1106030A7502JB5 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 75000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060375K0JNEC vs D1106030A7502JB5 |