Part Details for CRCW060378R7FKEAC by Vishay Intertechnologies
Overview of CRCW060378R7FKEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060378R7FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3134
|
Newark | D11/Crcw0603-C 100 78R7 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060378R7FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW060378R7FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 78.7 Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW060378R7FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW060378R7FKEAC
CRCW060378R7FKEAC CAD Models
CRCW060378R7FKEAC Part Data Attributes
|
CRCW060378R7FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060378R7FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 78.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060378R7FKEAC
This table gives cross-reference parts and alternative options found for CRCW060378R7FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060378R7FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060378R7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060378R7FKEAC vs CRCW060378R7FKEBC |
D1106038B7879FB5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060378R7FKEAC vs D1106038B7879FB5 |
CDP060378R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060378R7FKEAC vs CDP060378R71%100PPM/KNP5 |
RMF06FT78R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW060378R7FKEAC vs RMF06FT78R7 |
RK73H1JLBK78R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060378R7FKEAC vs RK73H1JLBK78R7F |
RTT0378R7FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060378R7FKEAC vs RTT0378R7FP2 |
MR06X78R7FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 78.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060378R7FKEAC vs MR06X78R7FTL |
RTT0378R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060378R7FKEAC vs RTT0378R7FTP |
RC0603FR-0778R7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060378R7FKEAC vs RC0603FR-0778R7P |
RCG060378R7FKEL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 78.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060378R7FKEAC vs RCG060378R7FKEL |