-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H3243
|
Newark | Resistor, metal Glaze,7.5Ohms,75Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Vishay CRCW06037R50JNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
51P0329
|
Newark | Resistor, Thick Film, 7.5 Ohm, 100Mw, 5%, Resistance:7.5Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75Vrohs Compliant: Yes |Vishay CRCW06037R50JNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW06037R50JNEA
|
Avnet Americas | Res Thick Film 0603 7.5 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW06037R50JNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 / $0.0026 | Buy Now |
DISTI #
71-CRCW0603J-7.5-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 7.5ohms 5% RoHS: Compliant | 8130 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
CRCW06037R50JNEA
|
TTI | Thick Film Resistors - SMD 1/10watt 7.5ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0038 / $0.0040 | Buy Now |
DISTI #
CRCW06037R50JNEA
|
Avnet Abacus | Res Thick Film 0603 7.5 Ohm 5% 1/10W �200ppm/�C Molded SMD SMD Paper T/R (Alt: CRCW06037R50JNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06037R50JNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06037R50JNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06037R50JNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06037R50JNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW0603-IF2007R55%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06037R50JNEA vs D11/CRCW0603-IF2007R55%EG1E3 |
RK73B1JTBK7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW06037R50JNEA vs RK73B1JTBK7R5J |
AF0603JR-137R5L | Fixed Resistor, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06037R50JNEA vs AF0603JR-137R5L |
RTT037R5JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW06037R50JNEA vs RTT037R5JP3 |
AF0603JR-077R5L | Fixed Resistor, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06037R50JNEA vs AF0603JR-077R5L |
CRCW06037R50JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06037R50JNEA vs CRCW06037R50JNEAC |
CAR06J7R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW06037R50JNEA vs CAR06J7R5CT |
RK73B1JRTTP7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06037R50JNEA vs RK73B1JRTTP7R5J |
CR0603-16W-7R5JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW06037R50JNEA vs CR0603-16W-7R5JPT-13 |
RC0603JR-077R5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06037R50JNEA vs RC0603JR-077R5P |