Part Details for CRCW06037R87FKEA by Vishay Intertechnologies
Overview of CRCW06037R87FKEA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06037R87FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P3633
|
Newark | D11/Crcw0603 100 7R87 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW06037R87FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
CRCW06037R87FKEA
|
Avnet Americas | SMD Chip Resistor, 7.87 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06037R87FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0049 | Buy Now |
DISTI #
71-CRCW06037R87FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 7.87ohms 1% RoHS: Compliant | 9400 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V79:2366_25598089
|
Arrow Electronics | Res Thick Film 0603 7.87 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 4906 |
|
$0.0025 / $0.0410 | Buy Now |
|
Future Electronics | CRCW Series 0603 7.87 Ohm ±1 % 0.1 W ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0042 / $0.0051 | Buy Now |
DISTI #
CRCW06037R87FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 7.87ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0045 / $0.0055 | Buy Now |
DISTI #
CRCW06037R87FKEA
|
Avnet Americas | SMD Chip Resistor, 7.87 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06037R87FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 / $0.0049 | Buy Now |
DISTI #
CRCW06037R87FKEA
|
Avnet Abacus | SMD Chip Resistor, 7.87 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06037R87FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW06037R87FKEA
CRCW06037R87FKEA CAD Models
CRCW06037R87FKEA Part Data Attributes:
|
CRCW06037R87FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06037R87FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06037R87FKEA
This table gives cross-reference parts and alternative options found for CRCW06037R87FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06037R87FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06037R871%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06037R87FKEA vs CDF06037R871%100PPM/KNP10 |
ADF06037R871%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06037R87FKEA vs ADF06037R871%100PPM/KKP5 |
ADF06037R871%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06037R87FKEA vs ADF06037R871%100PPM/KKP |
CDP06037R871%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06037R87FKEA vs CDP06037R871%100PPM/KKP5 |
CDP06037R871%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06037R87FKEA vs CDP06037R871%100PPM/KKS |
RCG06037R87FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW06037R87FKEA vs RCG06037R87FKEI |
CDP06037R871%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.87ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06037R87FKEA vs CDP06037R871%100PPM/KNS |
CDF06037R871%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06037R87FKEA vs CDF06037R871%100PPM/KNP20 |
D11/CRCW06031007R871%ET4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW06037R87FKEA vs D11/CRCW06031007R871%ET4E3 |
ADF06037R871%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.87ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06037R87FKEA vs ADF06037R871%100PPM/KKP10 |