Part Details for CRCW0603825RFKECHP by Vishay Intertechnologies
Overview of CRCW0603825RFKECHP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603825RFKECHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ5357
|
Newark | Crcw0603-Hp 100 825R 1% Et6 E3 |Vishay CRCW0603825RFKECHP RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0170 | Buy Now |
DISTI #
CRCW0603825RFKECHP
|
Avnet Americas | CRCW0603-HP 100 825R 1% ET6 e3 - Tape and Reel (Alt: CRCW0603825RFKECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks | 0 |
|
$0.0137 | Buy Now |
DISTI #
CRCW0603825RFKECHP
|
Avnet Abacus | SMD Chip Resistor, 825 Ohm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW0603825RFKECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW0603825RFKECHP
CRCW0603825RFKECHP CAD Models
CRCW0603825RFKECHP Part Data Attributes
|
CRCW0603825RFKECHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603825RFKECHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603825RFKECHP
This table gives cross-reference parts and alternative options found for CRCW0603825RFKECHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603825RFKECHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPA--825R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603825RFKECHP vs CR-03FPA--825R |
CR-03FPF--825R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603825RFKECHP vs CR-03FPF--825R |
CR-03FP7--825R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603825RFKECHP vs CR-03FP7--825R |
RPC0603FT825R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603825RFKECHP vs RPC0603FT825R-HP |
RMCP0603FT825R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603825RFKECHP vs RMCP0603FT825R |
PWR03FTEV8250 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603825RFKECHP vs PWR03FTEV8250 |
RCA0603825RFKEIHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603825RFKECHP vs RCA0603825RFKEIHP |
RMCP0603FG825R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603825RFKECHP vs RMCP0603FG825R |
CR0603T100V825R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW0603825RFKECHP vs CR0603T100V825R+/-1% |
RMCS0603FT825R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603825RFKECHP vs RMCS0603FT825R-HP |