Part Details for CRCW060382R5FKEAC by Vishay Intertechnologies
Overview of CRCW060382R5FKEAC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060382R5FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3192
|
Newark | D11/Crcw0603-C 100 82R5 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060382R5FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060382R5FKEAC
|
Avnet Americas | VISCRCW060382R5FKEAC THICK FILM CHIP RES - Tape and Reel (Alt: CRCW060382R5FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW060382R5FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 82.5ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
CRCW060382R5FKEAC
|
TTI | Thick Film Resistors - SMD 1/10Watt 82.5ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0016 | Buy Now |
Part Details for CRCW060382R5FKEAC
CRCW060382R5FKEAC CAD Models
CRCW060382R5FKEAC Part Data Attributes
|
CRCW060382R5FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060382R5FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060382R5FKEAC
This table gives cross-reference parts and alternative options found for CRCW060382R5FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060382R5FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270488259 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060382R5FKEAC vs 232270488259 |
WF06P82R5FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060382R5FKEAC vs WF06P82R5FTLV |
D11AP10082R51%B5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060382R5FKEAC vs D11AP10082R51%B5 |
CDF060382R51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060382R5FKEAC vs CDF060382R51%100PPM/KNP5 |
RCA060382R5FKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060382R5FKEAC vs RCA060382R5FKEAAP |
MR06X82R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060382R5FKEAC vs MR06X82R5FTL |
CDP060382R51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060382R5FKEAC vs CDP060382R51%100PPM/KNP5 |
CRCW060382R5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060382R5FKEAC vs CRCW060382R5FKEBC |
RK73H1JRTBK82R5F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060382R5FKEAC vs RK73H1JRTBK82R5F |
RM06F82R5CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060382R5FKEAC vs RM06F82R5CTDK |