Part Details for CRCW060384K5FKEAC by Vishay Intertechnologies
Overview of CRCW060384K5FKEAC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060384K5FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3207
|
Newark | D11/Crcw0603-C 100 84K5 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060384K5FKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060384K5FKEAC
|
Avnet Americas | D11/CRCW0603-C 100 84K5 1% ET1 e3 - Tape and Reel (Alt: CRCW060384K5FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW060384K5FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 84.5Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
CRCW060384K5FKEAC
|
TTI | Thick Film Resistors - SMD 1/10W 84.5Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0021 / $0.0021 | Buy Now |
Part Details for CRCW060384K5FKEAC
CRCW060384K5FKEAC CAD Models
CRCW060384K5FKEAC Part Data Attributes
|
CRCW060384K5FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060384K5FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060384K5FKEAC
This table gives cross-reference parts and alternative options found for CRCW060384K5FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060384K5FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060384K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 84500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060384K5FKEAC vs CDP060384K51%100PPM/KNS |
RC0603FR-1384K5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060384K5FKEAC vs RC0603FR-1384K5P |
CRCW060384K5FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060384K5FKEAC vs CRCW060384K5FKEB |
RK73H1JGTD8452F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060384K5FKEAC vs RK73H1JGTD8452F |
WCR0603-84K5FA | Fixed Resistor, 0.1W, 84500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW060384K5FKEAC vs WCR0603-84K5FA |
RTT038452FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060384K5FKEAC vs RTT038452FP2 |
CR-03FLB--84K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060384K5FKEAC vs CR-03FLB--84K5 |
RC0603FR-0784K5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060384K5FKEAC vs RC0603FR-0784K5P |
ERJS03F8452V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060384K5FKEAC vs ERJS03F8452V |
RK73H1JRTTP8452F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 84500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060384K5FKEAC vs RK73H1JRTTP8452F |