Part Details for CRCW0603909RFKEA. by Vishay Intertechnologies
Overview of CRCW0603909RFKEA. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603909RFKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W3202
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 909 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603909RFKEA. Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
27W4388
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 909 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603909RFKEA. Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9723 |
|
$0.0100 / $0.0180 | Buy Now |