CRCW060393K1FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW060393K1FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW060393K1FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 52K8778
Newark Res, Thick Film, 93K1, 1%, 0.1W, 0603, Resistance:93.1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060393K1FKEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 18419
  • 1 $0.0030
  • 25 $0.0030
  • 50 $0.0030
  • 100 $0.0030
$0.0030 Buy Now
DISTI # CRCW060393K1FKEA
Avnet Americas D11/CRCW0603 100 93K1 1% ET1 e3 - Tape and Reel (Alt: CRCW060393K1FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel 1265000
  • 5,000 $0.0021
$0.0021 Buy Now
DISTI # 52K8778
Avnet Americas D11/CRCW0603 100 93K1 1% ET1 e3 - Product that comes on tape, but is not reeled (Alt: 52K8778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 18419 Partner Stock
  • 1 $0.0100
$0.0100 Buy Now
DISTI # 71-CRCW0603-93.1K-E3
Mouser Electronics Thick Film Resistors - SMD 1/10watt 93.1Kohms 1% RoHS: Compliant 10947
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 5,000 $0.0060
  • 10,000 $0.0050
  • 25,000 $0.0040
$0.0040 / $0.1000 Buy Now
Future Electronics CRCW Series 0603 0.1 W 93.1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel 20000
Reel
  • 5,000 $0.0034
  • 20,000 $0.0032
  • 75,000 $0.0031
  • 125,000 $0.0030
  • 250,000 $0.0029
$0.0029 / $0.0034 Buy Now
DISTI # 83147560
Verical Res Thick Film 0603 93.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2421 Americas - 20000
  • 5,000 $0.0128
$0.0128 Buy Now
DISTI # 66771430
Verical Res Thick Film 0603 93.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16667 Package Multiple: 1 Americas - 18419
  • 16,667 $0.0040
$0.0040 Buy Now
DISTI # 68378628
Verical Res Thick Film 0603 93.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1021 Package Multiple: 1 Date Code: 2030 Americas - 8875
  • 1,021 $0.0163
$0.0163 Buy Now
Bristol Electronics   Min Qty: 7 34924
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 93100 ohm, SURFACE MOUNT, 0603 9063
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 93100 ohm, SURFACE MOUNT, 0603 7970
  • 1 $0.0225
  • 1,334 $0.0075
  • 6,668 $0.0045
$0.0045 / $0.0225 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 93100 ohm, SURFACE MOUNT, 0603 7660
  • 1 $0.9750
  • 3,157 $0.2438
  • 6,155 $0.2145
$0.2145 / $0.9750 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 93100 ohm, SURFACE MOUNT, 0603 6500
  • 1 $0.0330
  • 910 $0.0110
  • 4,546 $0.0066
$0.0066 / $0.0330 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 93100 ohm, SURFACE MOUNT, 0603 2423
  • 1 $0.0176
  • 285 $0.0110
  • 1,819 $0.0066
$0.0066 / $0.0176 Buy Now
DISTI # CRCW060393K1FKEA
TTI Thick Film Resistors - SMD 1/10watt 93.1Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 55000
In Stock
  • 5,000 $0.0036
  • 10,000 $0.0035
  • 20,000 $0.0034
  • 35,000 $0.0034
  • 75,000 $0.0031
  • 125,000 $0.0030
$0.0030 / $0.0036 Buy Now
DISTI # CRCW060393K1FKEA
Avnet Abacus SMD Chip Resistor, 93.1 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060393K1FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700495164
Chip1Stop Surface Mount Resistor RoHS: Compliant 20000
  • 5,000 $0.0128
$0.0128 Buy Now
DISTI # C1S803601536275
Chip1Stop Res Thick Film 0603 93.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 8875
  • 50 $0.0163
$0.0163 Buy Now
LCSC 100mW Thick Film Resistors 100ppm/ 1% 93.1k 0603 Chip Resistor - Surface Mount ROHS 18
  • 10 $0.0324
  • 100 $0.0248
  • 300 $0.0207
  • 1,000 $0.0181
$0.0181 / $0.0324 Buy Now

CAD Models for CRCW060393K1FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW060393K1FKEA by Vishay Intertechnologies

CRCW060393K1FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
93100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060393K1FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW060393K1FKEA

This table gives cross-reference parts and alternative options found for CRCW060393K1FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060393K1FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW060393K1FKEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060393K1FKEA vs CRCW060393K1FKEBC
ERJ3EKF9312V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060393K1FKEA vs ERJ3EKF9312V
CR0603-FX-9312ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CRCW060393K1FKEA vs CR0603-FX-9312ELF
RC0603FR-1393K1L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060393K1FKEA vs RC0603FR-1393K1L
CRCW060393K1FKEC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW060393K1FKEA vs CRCW060393K1FKEC
RMCF0603FT93K1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc CRCW060393K1FKEA vs RMCF0603FT93K1
AF0603FR-0793K1L Fixed Resistor, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060393K1FKEA vs AF0603FR-0793K1L
AC0603FR-1393K1L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW060393K1FKEA vs AC0603FR-1393K1L
ERJS03F9312V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060393K1FKEA vs ERJS03F9312V
CRCW060393K1FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060393K1FKEA vs CRCW060393K1FKEAC

Related Parts for CRCW060393K1FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060393K1FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060393K1FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW060393K1FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW060393K1FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060393K1FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060393K1FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060393K1FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060393K1FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060393K1FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: