Part Details for CRCW0603953RFKEA. by Vishay Intertechnologies
Overview of CRCW0603953RFKEA. by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603953RFKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2122363
|
element14 Asia-Pacific | RES, 953R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0081 / $0.0118 | Buy Now |
DISTI #
2138348
|
Farnell | RES, 953R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 50 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0030 / $0.0097 | Buy Now |
DISTI #
2122363
|
Farnell | RES, 953R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 / $0.0020 | Buy Now |