Part Details for CRCW060395K3FKTA by Vishay Intertechnologies
Overview of CRCW060395K3FKTA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060395K3FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4420
|
Newark | Res, Thick Film, 95K3, 1%, 0.1W, 0603, Reel, Resistance:95.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW060395K3FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060395K3FKTA
|
Avnet Americas | CRCW0603 95.3K 1% 100 RT1 - Tape and Reel (Alt: CRCW060395K3FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 | Buy Now |
DISTI #
71-CRCW0603-95.3K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 95.3Kohms 1% RoHS: Not Compliant | 4857 |
|
$0.0140 / $0.1900 | Buy Now |
|
Future Electronics | Res Thick Film 0603 95.3K Ohm 1% 0.1W(1/10W) 100ppm/C Pad SMD T/R Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 15000Reel |
|
$0.0138 / $0.0147 | Buy Now |
|
Bristol Electronics | 10059 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 95.3K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 8047 |
|
$0.0144 / $0.0720 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 95.3K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 1839 |
|
$0.0270 / $0.0720 | Buy Now |
DISTI #
CRCW060395K3FKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 95.3Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0139 / $0.0168 | Buy Now |
DISTI #
CRCW060395K3FKTA
|
Avnet Abacus | SMD Chip Resistor, 95.3 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060395K3FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW060395K3FKTA
CRCW060395K3FKTA CAD Models
CRCW060395K3FKTA Part Data Attributes
|
CRCW060395K3FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060395K3FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060395K3FKTA
This table gives cross-reference parts and alternative options found for CRCW060395K3FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060395K3FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X95.3K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CRCW060395K3FKTA vs CR0603T100X95.3K+-1% |
MR06X9532FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060395K3FKTA vs MR06X9532FTL |
CRCW06039532F100RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060395K3FKTA vs CRCW06039532F100RG1 |
ERJU03F9532V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060395K3FKTA vs ERJU03F9532V |
RK73H1JLTDD9532F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060395K3FKTA vs RK73H1JLTDD9532F |
CR-03FL7--95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060395K3FKTA vs CR-03FL7--95K3 |
CR0603-FX-9532EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060395K3FKTA vs CR0603-FX-9532EPF |
RK73H1JTTP9532F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060395K3FKTA vs RK73H1JTTP9532F |
RMCF0603FB95K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060395K3FKTA vs RMCF0603FB95K3 |
RK73H1JGTDD9532F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060395K3FKTA vs RK73H1JGTDD9532F |