Part Details for CRCW060397K6FKEAC by Vishay Intertechnologies
Overview of CRCW060397K6FKEAC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060397K6FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC3299
|
Newark | D11/Crcw0603-C 100 97K6 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060397K6FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW060397K6FKEAC
|
Avnet Americas | VISCRCW060397K6FKEAC D11/CRCW0603-C 100 - Tape and Reel (Alt: CRCW060397K6FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
71-CRCW060397K6FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 97.6Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW060397K6FKEAC
|
TTI | Thick Film Resistors - SMD 1/10W 97.6Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
CRCW060397K6FKEAC
|
Avnet Americas | VISCRCW060397K6FKEAC D11/CRCW0603-C 100 - Tape and Reel (Alt: CRCW060397K6FKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
Part Details for CRCW060397K6FKEAC
CRCW060397K6FKEAC CAD Models
CRCW060397K6FKEAC Part Data Attributes:
|
CRCW060397K6FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060397K6FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060397K6FKEAC
This table gives cross-reference parts and alternative options found for CRCW060397K6FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060397K6FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P9762FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060397K6FKEAC vs WF06P9762FTLV |
MR06X9762FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060397K6FKEAC vs MR06X9762FBL |
0603WGF9762T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRCW060397K6FKEAC vs 0603WGF9762T5E |
AF0603FR-1397K6L | Fixed Resistor, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060397K6FKEAC vs AF0603FR-1397K6L |
CRGCQ0603F97K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | CRCW060397K6FKEAC vs CRGCQ0603F97K6 |
RK73H1JRTTP9762F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060397K6FKEAC vs RK73H1JRTTP9762F |
CRCW060397K6FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060397K6FKEAC vs CRCW060397K6FKEBC |
CR0603FA9762G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW060397K6FKEAC vs CR0603FA9762G |
RMC16K9762FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060397K6FKEAC vs RMC16K9762FTP |
RTT039762FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060397K6FKEAC vs RTT039762FP3 |