Part Details for CRCW060397R6FKEA. by Vishay Intertechnologies
Overview of CRCW060397R6FKEA. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060397R6FKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3967
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 97.6 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060397R6FKEA. Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8370 |
|
$0.0090 / $0.0200 | Buy Now |