-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW06039K76FKEA
|
Avnet Americas | SMD Chip Resistor, 9.76 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW06039K76FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
71-CRCW0603-9.76K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 9.76Kohms1% 1% RoHS: Compliant | 15684 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 9.76 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0034 / $0.0043 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 45482 |
|
$0.1901 / $0.7313 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.76K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 1499 |
|
$0.0090 / $0.0135 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.76K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 1499 |
|
$0.0090 / $0.0135 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.76K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 7736 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 9.76K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 21212 |
|
$0.2145 / $0.9750 | Buy Now |
DISTI #
CRCW06039K76FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 9.76Kohms1% 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0036 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW06039K76FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06039K76FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW06039K76FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06039K76FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-139K76L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06039K76FKEA vs SR0603FR-139K76L |
AF0603FR-139K76L | Fixed Resistor, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06039K76FKEA vs AF0603FR-139K76L |
BCTS000603-9761FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW06039K76FKEA vs BCTS000603-9761FTP |
RC0603FR-079K76P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06039K76FKEA vs RC0603FR-079K76P |
CR0603FA9761G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW06039K76FKEA vs CR0603FA9761G |
RMC16K9761FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW06039K76FKEA vs RMC16K9761FB |
CR-03FL7--9K76- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW06039K76FKEA vs CR-03FL7--9K76- |
MR06X9761FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06039K76FKEA vs MR06X9761FTL |
RK73H1JRTTP9761F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06039K76FKEA vs RK73H1JRTTP9761F |
232270489762 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06039K76FKEA vs 232270489762 |