There are no models available for this part yet.
Overview of CRCW0805-103JRT1 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW0805-103JRT1 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 14663 |
|
RFQ | ||||
Quest Components | Resistor, Metal Glaze, 10K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 19485 |
|
$0.0515 / $0.2940 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 10K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 10366 |
|
$0.0075 / $0.0400 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 10K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 3976 |
|
$0.0150 / $0.0750 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 10K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 2080 |
|
$0.0180 / $0.0540 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 10K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 9 |
|
$0.0270 | Buy Now |