Part Details for CRCW0805-1052F by Vishay Dale
Overview of CRCW0805-1052F by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805-1052F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES 10.5K 1% 1.10W 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4201 |
|
$0.0050 / $0.0250 | Buy Now |