Part Details for CRCW0805-1500FRT1 by Vishay Intertechnologies
Overview of CRCW0805-1500FRT1 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805-1500FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8822 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 8194 |
|
$0.0254 / $0.0780 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 10312 |
|
$0.0018 / $0.0180 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 7728 |
|
$0.0060 / $0.0180 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 88170 |
|
$0.0099 / $0.0990 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 150 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4000 |
|
$2.1786 / $4.3572 | Buy Now |