Part Details for CRCW0805-1502FRT1 by Vishay Dale
Overview of CRCW0805-1502FRT1 by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805-1502FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Glaze, 15K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 7598 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 15K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 5835 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 15K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3152 |
|
$0.0060 / $0.0180 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 15K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 2480 |
|
$0.0180 / $0.0900 | Buy Now |