Part Details for CRCW0805-200JT by Vishay Dale
Overview of CRCW0805-200JT by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805-200JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 0805 20 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive Paper T/R RoHS: Compliant |
9903 In Stock |
|
$0.0228 / $0.1053 | Buy Now |