Part Details for CRCW080510K7FKEA by Vishay BCcomponents
Overview of CRCW080510K7FKEA by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080510K7FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CRCW Series 0805 10.7 kOhm �1 % 0.125 W �100 ppm/K Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 70000 |
|
$0.0067 / $0.0071 | Buy Now |