-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8108
|
Newark | Res, 10R, 5%, 0.125W, 0805, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080510R0JNEAC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
45AC9164
|
Newark | Res, 10R, 5%, 0.125W, 0805, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Vishay CRCW080510R0JNEAC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
98AC1024
|
Newark | D12/Crcw0805-C 200 10R 5% Et1 E3 |Vishay CRCW080510R0JNEAC RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
CRCW080510R0JNEAC
|
Avnet Americas | D12/CRCW0805-C 200 10R 5% ET1 e3 - Tape and Reel (Alt: CRCW080510R0JNEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 | Buy Now |
DISTI #
71-CRCW080510R0JNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/8Watt 10ohms 5% Commercial Use RoHS: Compliant | 41556 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 10 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 15000Reel |
|
$0.0025 / $0.0029 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 10 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0025 / $0.0029 | Buy Now |
DISTI #
CRCW080510R0JNEAC
|
TTI | Thick Film Resistors - SMD 1/8Watt 10ohms 5% Commercial Use pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0043 | Buy Now |
DISTI #
C1S803606527883
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 42668 |
|
$0.0039 | Buy Now |
DISTI #
C1S803606364442
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 35000 |
|
$0.0140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080510R0JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080510R0JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080510R0JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080510R0JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ARTTEB100J | RES,SMT,THICK FILM,10 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | CRCW080510R0JNEAC vs RK73B2ARTTEB100J |
CRCW0805100JRT5-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | CRCW080510R0JNEAC vs CRCW0805100JRT5-E3 |
RK73A2ATTED100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW080510R0JNEAC vs RK73A2ATTED100J |
CR0805-JW-100ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | CRCW080510R0JNEAC vs CR0805-JW-100ELF |
NRCL10J100TR20F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRCW080510R0JNEAC vs NRCL10J100TR20F |
MC0805P-100-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW080510R0JNEAC vs MC0805P-100-JT201W |
CRCW080510R0JNTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW080510R0JNEAC vs CRCW080510R0JNTB |
NRCL10J100TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRCW080510R0JNEAC vs NRCL10J100TR10F |
MC0805-100-JT201W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW080510R0JNEAC vs MC0805-100-JT201W |
RK73B2ALTC100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW080510R0JNEAC vs RK73B2ALTC100J |