CRCW080510R0JNTA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Overview of CRCW080510R0JNTA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW080510R0JNTA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 66F9119
Newark Res, Thick Film, 10R, 5%, 0.125W, 0805, Reel, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080510R0JNTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0300
  • 10,000 $0.0230
  • 20,000 $0.0170
$0.0170 / $0.0300 Buy Now
DISTI # CRCW080510R0JNTA
Avnet Americas CRCW0805 10 5% 200 RT1 - Tape and Reel (Alt: CRCW080510R0JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0103
$0.0103 Buy Now
DISTI # 71-CRCW0805J-10
Mouser Electronics Thick Film Resistors - SMD 1/8watt 10ohms 5% 200ppm RoHS: Not Compliant 0
  • 1 $0.1500
  • 10 $0.0480
  • 100 $0.0290
  • 1,000 $0.0250
  • 5,000 $0.0200
  • 10,000 $0.0180
  • 25,000 $0.0150
  • 100,000 $0.0130
$0.0130 / $0.1500 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks 0
  • 5,000 $0.0112
$0.0112 Buy Now
Bristol Electronics   34391
RFQ
Bristol Electronics   17712
RFQ
Bristol Electronics   10000
RFQ
Quest Components Resistor, Metal Glaze, 10 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 21541
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components Resistor, Metal Glaze, 10 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 18679
  • 1 $0.0600
  • 2,223 $0.0113
  • 17,779 $0.0098
$0.0098 / $0.0600 Buy Now
Quest Components Resistor, Metal Glaze, 10 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 8000
  • 1 $0.1125
  • 268 $0.0375
  • 1,334 $0.0225
$0.0225 / $0.1125 Buy Now
Quest Components Resistor, Metal Glaze, 10 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 3200
  • 1 $0.1125
  • 268 $0.0375
  • 1,334 $0.0225
$0.0225 / $0.1125 Buy Now
Quest Components Resistor, Metal Glaze, 10 Ohm, 150V, 5±%, 200ppm, 0805 Case Size 3200
  • 1 $0.3380
  • 38 $0.1521
  • 330 $0.1014
$0.1014 / $0.3380 Buy Now
DISTI # CRCW080510R0JNTA
TTI Thick Film Resistors - SMD 1/8watt 10ohms 5% 200ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0197
  • 10,000 $0.0180
  • 15,000 $0.0176
  • 25,000 $0.0157
$0.0157 / $0.0197 Buy Now
DISTI # CRCW080510R0JNTA
Avnet Abacus SMD Chip Resistor, 10 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW080510R0JNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803600269367
Chip1Stop Res Thick Film 0805 10 Ohm 5% 1/8W ±200ppm/℃ Molded SMD Paper T/R RoHS: Not Compliant 903
  • 100 $0.1404
  • 250 $0.1403
  • 500 $0.1402
$0.1402 / $0.1404 Buy Now
DISTI # C1S803601904184
Chip1Stop Res Thick Film 0805 10 Ohm 5% 1/8W ±200ppm/℃ Molded SMD Paper T/R RoHS: Not Compliant 249
  • 50 $0.0435
  • 100 $0.0290
$0.0290 / $0.0435 Buy Now

CAD Models for CRCW080510R0JNTA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080510R0JNTA by Vishay Intertechnologies

CRCW080510R0JNTA
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080510R0JNTA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW080510R0JNTA

This table gives cross-reference parts and alternative options found for CRCW080510R0JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080510R0JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B2ARTTEB100J RES,SMT,THICK FILM,10 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE KOA Corporation CRCW080510R0JNTA vs RK73B2ARTTEB100J
CRCW0805100JRT5-E3 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 10ohm, SURFACE MOUNT, 0805, CHIP Vishay Intertechnologies CRCW080510R0JNTA vs CRCW0805100JRT5-E3
RK73A2ATTED100J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW080510R0JNTA vs RK73A2ATTED100J
CR0805-JW-100ELF Fixed Resistor, Ruthenium Oxide, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Bourns Inc CRCW080510R0JNTA vs CR0805-JW-100ELF
NRCL10J100TR20F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp CRCW080510R0JNTA vs NRCL10J100TR20F
MC0805P-100-JT201W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc CRCW080510R0JNTA vs MC0805P-100-JT201W
CRCW080510R0JNTB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW080510R0JNTA vs CRCW080510R0JNTB
NRCL10J100TR10F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp CRCW080510R0JNTA vs NRCL10J100TR10F
MC0805-100-JT201W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc CRCW080510R0JNTA vs MC0805-100-JT201W
RK73B2ALTC100J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc CRCW080510R0JNTA vs RK73B2ALTC100J

Related Parts for CRCW080510R0JNTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080510R0JNTA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080510R0JNTA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW080510R0JNTA would you like to use for your alert(s)?
  • Please alert me when CRCW080510R0JNTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080510R0JNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080510R0JNTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080510R0JNTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080510R0JNTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080510R0JNTA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: