Part Details for CRCW0805113RFHEAP by Vishay Intertechnologies
Overview of CRCW0805113RFHEAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805113RFHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0805113RFHEAP
|
Avnet Abacus | SMD Chip Resistor, 113 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Semi Precision (Alt: CRCW0805113RFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |