Part Details for CRCW080511R5FKEAHP by Vishay Intertechnologies
Overview of CRCW080511R5FKEAHP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW080511R5FKEAHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ5416
|
Newark | Crcw0805-Hp 100 11R5 1% Et1 E3 |Vishay CRCW080511R5FKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0280 | Buy Now |
DISTI #
CRCW080511R5FKEAHP
|
Avnet Americas | SMD Chip Resistor, 11.5 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW080511R5FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
71-CRCW080511R5FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.5W 11.5ohms 1% 150V 0805 RoHS: Compliant | 3850 |
|
$0.0210 / $0.2300 | Buy Now |
|
Future Electronics | Thick Film Res - 0805 1% 11.5 Ohms RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0196 / $0.0226 | Buy Now |
DISTI #
CRCW080511R5FKEAHP
|
Avnet Americas | SMD Chip Resistor, 11.5 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW080511R5FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
CRCW080511R5FKEAHP
|
Avnet Abacus | SMD Chip Resistor, 11.5 Ohm, � 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW080511R5FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CRCW080511R5FKEAHP
|
Avnet Asia | SMD Chip Resistor, 11.5 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW080511R5FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | CRCW0805 HP, 8MM TAPE, 7"-REEL, ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 80000 |
|
$0.0160 | Buy Now |
Part Details for CRCW080511R5FKEAHP
CRCW080511R5FKEAHP CAD Models
CRCW080511R5FKEAHP Part Data Attributes:
|
CRCW080511R5FKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080511R5FKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 11.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |