Part Details for CRCW0805124RFHEAP by Vishay Intertechnologies
Overview of CRCW0805124RFHEAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0805124RFHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW0805124RFHEAP
|
Avnet Americas | D12/CRCW0805-P 50 124R 1% ET1 e3 - Tape and Reel (Alt: CRCW0805124RFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0257 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now |
|
NAC | D12P/CRCW0805 50 124R 1% ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 95000 |
|
$0.0100 | Buy Now |
DISTI #
CRCW0805124RFHEAP
|
Avnet Abacus | SMD Chip Resistor, 124 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Semi Precision (Alt: CRCW0805124RFHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW0805124RFHEAP
CRCW0805124RFHEAP CAD Models
CRCW0805124RFHEAP Part Data Attributes
|
CRCW0805124RFHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805124RFHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 150, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW0805124RFHEAP
This table gives cross-reference parts and alternative options found for CRCW0805124RFHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805124RFHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0805FRE13124RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW0805124RFHEAP vs RE0805FRE13124RL |
CDF0805124R1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805124RFHEAP vs CDF0805124R1%50PPM/KNS |
FCF05FY1240P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805124RFHEAP vs FCF05FY1240P |
FCF05FW-1240P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805124RFHEAP vs FCF05FW-1240P |
RK73G2ATTDB1240F | RES,SMT,THICK FILM,124 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CRCW0805124RFHEAP vs RK73G2ATTDB1240F |
RK73G2ATTPD1240F | RES,SMT,THICK FILM,124 OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | CRCW0805124RFHEAP vs RK73G2ATTPD1240F |
ADF0805124R1%50PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805124RFHEAP vs ADF0805124R1%50PPM/KKP |
RK73G2ALBK1240F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805124RFHEAP vs RK73G2ALBK1240F |
FCF05FP1240P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805124RFHEAP vs FCF05FP1240P |
ADF0805124R1%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW0805124RFHEAP vs ADF0805124R1%50PPM/KKP20 |