-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J4783
|
Newark | Resistor, Thick Film, 12.7 Ohm, 125Mw, 1%, Resistance:12.7Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080512R7FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
79AH0306
|
Newark | Crcw0805 12.7 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW080512R7FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
36C9416
|
Newark | Resistor, Thick Film, 12.7 Ohm, 125Mw, 1%, Resistance:12.7Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW080512R7FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
CRCW080512R7FKTA
|
Avnet Americas | SMD Chip Resistor, 12.7 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW080512R7FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0163 | Buy Now |
DISTI #
71-CRCW0805-12.7
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 12.7ohms 1% 100ppm RoHS: Not Compliant | 0 |
|
$0.0190 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0132 | Buy Now |
|
Bristol Electronics | 2993 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 12.7 ohm, SURFACE MOUNT, 0805 | 5000 |
|
$0.0134 / $0.0712 | Buy Now |
DISTI #
CRCW080512R7FKTA
|
Avnet Abacus | SMD Chip Resistor, 12.7 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW080512R7FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW080512R7FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080512R7FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V):150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW080512R7FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080512R7FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10R-12R7-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRCW080512R7FKTA vs RMS10R-12R7-F |
TFA0805R12R7F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CRCW080512R7FKTA vs TFA0805R12R7F-T5 |
RTT0512R7FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW080512R7FKTA vs RTT0512R7FBA |
RMC080512.71%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | CRCW080512R7FKTA vs RMC080512.71%N |
FCF05FS-12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW080512R7FKTA vs FCF05FS-12R7 |
MC0805-12R7-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW080512R7FKTA vs MC0805-12R7-FBQ |
CDF080512R71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW080512R7FKTA vs CDF080512R71%100PPM/KNP10 |
AF0805FR-1012R7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW080512R7FKTA vs AF0805FR-1012R7L |
RMEF0805FT12R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW080512R7FKTA vs RMEF0805FT12R7 |
WR08X12R7FTLJ | Fixed Resistor, 0.125W, 12.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW080512R7FKTA vs WR08X12R7FTLJ |