-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4741
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 150 Ohm, 125 Mw, - 5%, 150 V Rohs Compliant: Yes |Vishay CRCW0805150RJNEAIF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19627 |
|
$0.1660 / $0.3240 | Buy Now |
DISTI #
CRCW0805150RJNEAIF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW0805150RJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0750 | Buy Now |
DISTI #
CRCW0805150RJNEAIF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW0805150RJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
CRCW0805150RJNEAIF
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof - Tape and Reel (Alt: CRCW0805150RJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
|
ComSIT USA | PULSE PROOF THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805 RoHS: Compliant | Europe - 20000 |
|
RFQ | |
DISTI #
CRCW0805150RJNEAIF
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, Pulse Proof (Alt: CRCW0805150RJNEAIF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1739217RL
|
element14 Asia-Pacific | RES, 150R, 5%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Reel | 21427 |
|
$0.0859 | Buy Now |
DISTI #
1739217
|
element14 Asia-Pacific | RES, 150R, 5%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 21427 |
|
$0.0859 | Buy Now |
DISTI #
1739217
|
Farnell | RES, 150R, 5%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 19627 |
|
$0.0799 / $0.1611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0805150RJNEAIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0805150RJNEAIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW0805150RJNEAIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805150RJNEAIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-151-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805150RJNEAIF vs MC0805-151-JTQ |
RK73B2AGTDB151J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805150RJNEAIF vs RK73B2AGTDB151J |
CR0805-10W-151JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW0805150RJNEAIF vs CR0805-10W-151JSNT |
MC0805-151-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW0805150RJNEAIF vs MC0805-151-JBQ |
RMC1/10-151JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | CRCW0805150RJNEAIF vs RMC1/10-151JBA |
CR0805J150RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW0805150RJNEAIF vs CR0805J150RP10 |
TSR6GAJ151V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Tateyama Kagaku Group | CRCW0805150RJNEAIF vs TSR6GAJ151V |
WCR-WCR0805LF-151-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TT Electronics Resistors | CRCW0805150RJNEAIF vs WCR-WCR0805LF-151-J-P-LT |
FCF05JW-151-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW0805150RJNEAIF vs FCF05JW-151-W |
RK73B2AGTEB151J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | CRCW0805150RJNEAIF vs RK73B2AGTEB151J |