CRCW080515K0FKTC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE

Overview of CRCW080515K0FKTC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for CRCW080515K0FKTC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49P0367
Newark Crcw0805 15K 1% 100 Rt6 Rohs Compliant: No |Vishay CRCW080515K0FKTC RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0210
  • 30,000 $0.0170
$0.0170 / $0.0210 Buy Now
DISTI # CRCW080515K0FKTC
Avnet Americas CRCW0805 15K 1% 100 RT6 - Tape and Reel (Alt: CRCW080515K0FKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0282
$0.0282 Buy Now
DISTI # 71-CRCW080515K0FKTC
Mouser Electronics Thick Film Resistors - SMD CRCW0805 15K 1% 100 RT6 0
  • 1 $0.1400
  • 10 $0.1160
  • 100 $0.0450
  • 1,000 $0.0190
  • 2,500 $0.0180
$0.0180 / $0.1400 Order Now
Future Electronics 0805 15K Ohms 1% Thick Film Surface Mount Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 20,000 $0.0160
  • 40,000 $0.0158
  • 60,000 $0.0155
$0.0155 / $0.0160 Buy Now
DISTI # CRCW080515K0FKTC
Avnet Abacus SMD Chip Resistor, 15 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW080515K0FKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW080515K0FKTC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW080515K0FKTC by Vishay Intertechnologies

CRCW080515K0FKTC
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW080515K0FKTC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
    VS

Alternate Parts for CRCW080515K0FKTC

This table gives cross-reference parts and alternative options found for CRCW080515K0FKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080515K0FKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCS0805FT15K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW080515K0FKTC vs RMCS0805FT15K0
RCA080515K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW080515K0FKTC vs RCA080515K0FKEA
CRCW080515K0FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW080515K0FKTC vs CRCW080515K0FKEA
RC2012F153CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CRCW080515K0FKTC vs RC2012F153CS
AR0805FR-0715KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CRCW080515K0FKTC vs AR0805FR-0715KL
RMCF0805FT15K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW080515K0FKTC vs RMCF0805FT15K0
RGC0805FTD15K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW080515K0FKTC vs RGC0805FTD15K0
RC0805FR-1015KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW080515K0FKTC vs RC0805FR-1015KL
RMCF0805FG15K0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW080515K0FKTC vs RMCF0805FG15K0
AC0805FR-1015KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW080515K0FKTC vs AC0805FR-1015KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW080515K0FKTC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW080515K0FKTC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW080515K0FKTC would you like to use for your alert(s)?
  • Please alert me when CRCW080515K0FKTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW080515K0FKTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW080515K0FKTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW080515K0FKTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW080515K0FKTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW080515K0FKTC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: