-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0805 15K Ohm 5% 1/8W ±200ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-15KACT-ND
|
DigiKey | RES SMD 15K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18917 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
DISTI #
70204012
|
RS | Resistor, Thick Film, 15 Kilohms, 0.125 W, 5%, SMT, 0805, TCR 73 ppm/DegC, Cut Tape | Vishay Dale CRCW080515K0JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 | RFQ |
DISTI #
70204011
|
RS | Resistor, Thick Film, 15 Kilohms, 0.125 W, 5%, SMT, 0805, TCR 73 ppm/DegC, Tape and Reel | Vishay Dale CRCW080515K0JNEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200PPM, 15000OHM, SURFACE MOUNT, 0805 | 11506 |
|
$0.0044 / $0.0232 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200PPM, 15000OHM, SURFACE MOUNT, 0805 | 3200 |
|
$0.0055 / $0.0165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy