Part Details for CRCW080515M0JPEAHR by Vishay Intertechnologies
Overview of CRCW080515M0JPEAHR by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CRCW080515M0JPEAHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6261
|
Newark | D12/Crcw0805-Hr 500 15M 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW080515M0JPEAHR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1090 | Buy Now |
DISTI #
CRCW080515M0JPEAHR
|
Avnet Americas | D12/CRCW0805-HR 500 15M 5% ET1 e3 - Tape and Reel (Alt: CRCW080515M0JPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0705 | Buy Now |
DISTI #
71-CRCW080515M0JPEAR
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 15Mohms 5% 500ppm Hi Value RoHS: Compliant | 2625 |
|
$0.0690 / $0.6200 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 15 MΩ ±5% ±500 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0768 | Buy Now |
DISTI #
69278816
|
Verical | Res Thick Film 0805 15M Ohm 5% 0.125W(1/8W) ±500ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2327 | Americas - 5000 |
|
$0.0656 | Buy Now |
DISTI #
CRCW080515M0JPEAHR
|
Avnet Abacus | SMD Chip Resistor, 15 MOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW080515M0JPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S803614158217
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0679 | Buy Now |
Part Details for CRCW080515M0JPEAHR
CRCW080515M0JPEAHR CAD Models
CRCW080515M0JPEAHR Part Data Attributes
|
CRCW080515M0JPEAHR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080515M0JPEAHR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000000ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |