Part Details for CRCW080516R5FRT1 by Vishay Intertechnologies
Overview of CRCW080516R5FRT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW080516R5FRT1
CRCW080516R5FRT1 CAD Models
CRCW080516R5FRT1 Part Data Attributes
|
CRCW080516R5FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW080516R5FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW080516R5FRT1
This table gives cross-reference parts and alternative options found for CRCW080516R5FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW080516R5FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/1016.51%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW080516R5FRT1 vs RMCS1/1016.51%R |
CRCW080516R5FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW080516R5FRT1 vs CRCW080516R5FKEB |
CR0805T100W16.5R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CRCW080516R5FRT1 vs CR0805T100W16.5R+-1% |
RC2012F16R5ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW080516R5FRT1 vs RC2012F16R5ES |
AF0805FR-0716R5L | Fixed Resistor, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW080516R5FRT1 vs AF0805FR-0716R5L |
MC0805-16R5-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW080516R5FRT1 vs MC0805-16R5-FTW |
RMCF0805FT16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW080516R5FRT1 vs RMCF0805FT16R5 |
CR0805-8W-16R5FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | CRCW080516R5FRT1 vs CR0805-8W-16R5FT-13 |
RS05K16R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRCW080516R5FRT1 vs RS05K16R5FB |
CTTKFR0805FTE16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CRCW080516R5FRT1 vs CTTKFR0805FTE16R5 |