Part Details for CRCW080518R0FKEBHP by Vishay Intertechnologies
Overview of CRCW080518R0FKEBHP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW080518R0FKEBHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW080518R0FKEBHP
|
Avnet Abacus | Res Pulse Proof Thick Film 0805 18 Ohm 1% 1/2W �100ppm/�C Molded Paper T/R (Alt: CRCW080518R0FKEBHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |