CRCW08051K10FKEAC
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRCW08051K10FKEAC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for CRCW08051K10FKEAC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 59AC3319
Newark D12/Crcw0805-C 100 1K1 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051K10FKEAC RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # CRCW08051K10FKEAC
Avnet Americas D12/CRCW0805-C 100 1K1 1% ET1 e3 - Tape and Reel (Alt: CRCW08051K10FKEAC) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 40,000 $0.0033
$0.0033 Buy Now
DISTI # 71-CRCW08051K10FKEAC
Mouser Electronics Thick Film Resistors - SMD 1/8Watt 1.1Kohms 1% Commercial Use RoHS: Compliant 15054
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0100
  • 1,000 $0.0090
  • 5,000 $0.0070
  • 10,000 $0.0060
  • 25,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 5000 Lead time: 16 Weeks 0
  • 40,000 $0.0035
$0.0035 Buy Now
DISTI # CRCW08051K10FKEAC
TTI Thick Film Resistors - SMD 1/8Watt 1.1Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 60000
In Stock
  • 5,000 $0.0061
  • 10,000 $0.0055
  • 25,000 $0.0047
$0.0047 / $0.0061 Buy Now

CAD Models for CRCW08051K10FKEAC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08051K10FKEAC by Vishay Intertechnologies

CRCW08051K10FKEAC
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC COLTAGE(V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08051K10FKEAC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CRCW08051K10FKEAC

This table gives cross-reference parts and alternative options found for CRCW08051K10FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051K10FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2012F112CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics CRCW08051K10FKEAC vs RC2012F112CS
AF0805FR-071K1L Fixed Resistor, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08051K10FKEAC vs AF0805FR-071K1L
RMEF0805FT1K10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CRCW08051K10FKEAC vs RMEF0805FT1K10
RC0805FR-071K1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08051K10FKEAC vs RC0805FR-071K1L
RC0805FR-131K1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08051K10FKEAC vs RC0805FR-131K1L
RCA08051K10FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08051K10FKEAC vs RCA08051K10FKEA
NRC10F1101TR10F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CRCW08051K10FKEAC vs NRC10F1101TR10F
NRC10F1101TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp CRCW08051K10FKEAC vs NRC10F1101TRF
AC0805FR-131K1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CRCW08051K10FKEAC vs AC0805FR-131K1L
CRCW08051K10FKTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies CRCW08051K10FKEAC vs CRCW08051K10FKTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08051K10FKEAC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08051K10FKEAC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08051K10FKEAC would you like to use for your alert(s)?
  • Please alert me when CRCW08051K10FKEAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08051K10FKEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08051K10FKEAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08051K10FKEAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08051K10FKEAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08051K10FKEAC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: