-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9752
|
Newark | Res, Thick Film, 1K69, 1%, 0.125W, 0805, Resistance:1.69Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08051K69FKEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16200 |
|
$0.0080 | Buy Now |
DISTI #
42K4226
|
Newark | Res, Thick Film, 1K69, 1%, 0.125W, 0805, Reel, Resistance:1.69Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08051K69FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW08051K69FKEA
|
Avnet Americas | SMD Chip Resistor, 1.69 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW08051K69FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0055 | Buy Now |
DISTI #
CRCW08051K69FKEA
|
Avnet Americas | SMD Chip Resistor, 1.69 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW08051K69FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0055 | Buy Now |
DISTI #
52K9752
|
Avnet Americas | SMD Chip Resistor, 1.69 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K9752) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 16200 Partner Stock |
|
$0.0160 / $0.1040 | Buy Now |
DISTI #
71-CRCW0805-1.69K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 1.69Kohms 1% 100ppm RoHS: Compliant | 16379 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0805 0.125 W 1.69 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.0037 / $0.0044 | Buy Now |
|
Bristol Electronics | 3700 |
|
RFQ | ||
DISTI #
CRCW08051K69FKEA
|
TTI | Thick Film Resistors - SMD 1/8watt 1.69Kohms 1% 100ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0038 / $0.0040 | Buy Now |
DISTI #
CRCW08051K69FKEA
|
Avnet Abacus | SMD Chip Resistor, 1.69 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08051K69FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08051K69FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051K69FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08051K69FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051K69FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1691-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | CRCW08051K69FKEA vs MC0805P-1691-FB101W |
CRCW08051691FRT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08051K69FKEA vs CRCW08051691FRT5 |
NRCS10F1691TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CRCW08051K69FKEA vs NRCS10F1691TRF |
FCF05FS-1691-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051K69FKEA vs FCF05FS-1691-W |
RMC-101691FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CRCW08051K69FKEA vs RMC-101691FB |
D1208050B1691FBN | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1690ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | CRCW08051K69FKEA vs D1208050B1691FBN |
TFA0805R1691F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CRCW08051K69FKEA vs TFA0805R1691F-T5 |
MC0805P-1691-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CRCW08051K69FKEA vs MC0805P-1691-FB101 |
WR08X1691FTLJ | Fixed Resistor, 0.125W, 1690ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW08051K69FKEA vs WR08X1691FTLJ |
CR21TR1691F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | CRCW08051K69FKEA vs CR21TR1691F |