CRCW08051M00JNEAHP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW08051M00JNEAHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CRCW08051M00JNEAHP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24T7231
Newark Crcw0805-Hp 200 1M0 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW08051M00JNEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0440
  • 10,000 $0.0380
  • 20,000 $0.0320
  • 30,000 $0.0270
$0.0270 / $0.0440 Buy Now
DISTI # CRCW08051M00JNEAHP
Avnet Americas CRCW0805-HP 200 1M0 5% ET1 e3 - Tape and Reel (Alt: CRCW08051M00JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0223
$0.0223 Buy Now
DISTI # 71-CRCW08051M00JNEAH
Mouser Electronics Thick Film Resistors - SMD 1/2watt 1Mohms 5% High Power AEC-Q200 RoHS: Compliant 11653
  • 1 $0.2100
  • 10 $0.0690
  • 100 $0.0430
  • 1,000 $0.0340
  • 5,000 $0.0320
  • 10,000 $0.0310
  • 50,000 $0.0300
  • 100,000 $0.0290
$0.0290 / $0.2100 Buy Now
Future Electronics 0805 1M Ohms 5% High Power Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 5000
Reel
  • 5,000 $0.0232
  • 15,000 $0.0227
  • 25,000 $0.0224
  • 50,000 $0.0221
  • 100,000 $0.0215
$0.0215 / $0.0232 Buy Now
DISTI # CRCW08051M00JNEAHP
TTI Thick Film Resistors - SMD 1/2watt 1Mohms 5% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 5000
In Stock
  • 5,000 $0.0201
  • 10,000 $0.0184
  • 25,000 $0.0180
$0.0180 / $0.0201 Buy Now
DISTI # CRCW08051M00JNEAHP
Avnet Abacus (Alt: CRCW08051M00JNEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CRCW08051M00JNEAHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08051M00JNEAHP by Vishay Intertechnologies

CRCW08051M00JNEAHP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE(V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08051M00JNEAHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW08051M00JNEAHP

This table gives cross-reference parts and alternative options found for CRCW08051M00JNEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051M00JNEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RCS08051M00JNEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08051M00JNEAHP vs RCS08051M00JNEA

Related Parts for CRCW08051M00JNEAHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08051M00JNEAHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08051M00JNEAHP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08051M00JNEAHP would you like to use for your alert(s)?
  • Please alert me when CRCW08051M00JNEAHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08051M00JNEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08051M00JNEAHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08051M00JNEAHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08051M00JNEAHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08051M00JNEAHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: