-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thick Film Chip Resistor; Series:CRCW; Resistance:1.05Mohm; Resistance Tolerance: 1%; Power Rating:0.125W; Operating Temperature Range:-55 C to ? C; Resistor Element Material:Thick Film; Voltage Rating:150VDC RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-CRCW08051M05FKEACT-ND
|
DigiKey | RES SMD 1.05M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19975 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08051M05FKEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW08051M05FKEA
Vishay Dale
Thick Film Chip Resistor; Series:CRCW; Resistance:1.05Mohm; Resistance Tolerance: 1%; Power Rating:0.125W; Operating Temperature Range:-55 C to ? C; Resistor Element Material:Thick Film; Voltage Rating:150VDC RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |