CRCW08051M10FKEA
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW08051M10FKEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW08051M10FKEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 27W4426
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 1.1 Mohm, 125 Mw, - 1%, 150 V Rohs Compliant: Yes |Vishay CRCW08051M10FKEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3170
  • 10 $0.0320
  • 25 $0.0260
  • 50 $0.0210
  • 100 $0.0150
$0.0150 / $0.0320 Buy Now
DISTI # 52K9763
Newark Res, Thick Film, 1M1, 1%, 0.125W, 0805, Reel, Resistance:1.1Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08051M10FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0060
$0.0060 Buy Now
DISTI # CRCW08051M10FKEA
Avnet Americas D12/CRCW0805 100 1M1 1% ET1 e3 - Tape and Reel (Alt: CRCW08051M10FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0180
$0.0180 Buy Now
DISTI # 71-CRCW08051M10FKEA
Mouser Electronics Thick Film Resistors - SMD 1/8watt 1.1Mohms 1% RoHS: Compliant 8112
  • 1 $0.1000
  • 10 $0.0250
  • 100 $0.0150
  • 1,000 $0.0120
  • 5,000 $0.0070
  • 25,000 $0.0060
  • 100,000 $0.0050
$0.0050 / $0.1000 Buy Now
Future Electronics CRCW Series 0805 0.125 W 1.1 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel 15000
Reel
  • 5,000 $0.0054
  • 15,000 $0.0052
  • 25,000 $0.0051
  • 100,000 $0.0049
  • 150,000 $0.0048
$0.0048 / $0.0054 Buy Now
DISTI # 43712614
Verical Res Thick Film 0805 1.1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3788 Package Multiple: 1 Date Code: 1829 Americas - 9950
  • 3,788 $0.0082
  • 6,411 $0.0048
$0.0048 / $0.0082 Buy Now
Bristol Electronics   4781
RFQ
DISTI # CRCW08051M10FKEA
TTI Thick Film Resistors - SMD 1/8watt 1.1Mohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.0054
  • 10,000 $0.0053
  • 15,000 $0.0052
  • 25,000 $0.0051
  • 35,000 $0.0050
  • 50,000 $0.0049
  • 100,000 $0.0044
$0.0044 / $0.0054 Buy Now
DISTI # CRCW08051M10FKEA
Avnet Abacus SMD Chip Resistor, 1.1 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08051M10FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605092636
Chip1Stop Res Thick Film 0805 1.1M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape 9950
  • 50 $0.0136
  • 100 $0.0083
  • 200 $0.0076
  • 500 $0.0074
  • 1,000 $0.0066
  • 2,000 $0.0066
  • 5,000 $0.0039
$0.0039 / $0.0136 Buy Now

CAD Models for CRCW08051M10FKEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW08051M10FKEA by Vishay Intertechnologies

CRCW08051M10FKEA
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 150
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CRCW08051M10FKEA
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW08051M10FKEA

This table gives cross-reference parts and alternative options found for CRCW08051M10FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051M10FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW08051M10FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CRCW08051M10FKEA vs CRCW08051M10FKEAC
RCA08051M10FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW08051M10FKEA vs RCA08051M10FKEA
RC0805FR-131M1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08051M10FKEA vs RC0805FR-131M1L
AF0805FR-071M1L Fixed Resistor, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08051M10FKEA vs AF0805FR-071M1L
CRCW08051M10FKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CRCW08051M10FKEA vs CRCW08051M10FKEB
AC0805FR-071M1L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CRCW08051M10FKEA vs AC0805FR-071M1L

Related Parts for CRCW08051M10FKEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW08051M10FKEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW08051M10FKEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW08051M10FKEA would you like to use for your alert(s)?
  • Please alert me when CRCW08051M10FKEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW08051M10FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW08051M10FKEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW08051M10FKEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW08051M10FKEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW08051M10FKEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: