-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K9769
|
Newark | Res, Thick Film, 1M24, 1%, 0.125W, 0805, Reel, Resistance:1.24Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08051M24FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
52K9768
|
Newark | Res, Thick Film, 1M24, 1%, 0.125W, 0805, Resistance:1.24Mohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW08051M24FKEA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
CRCW08051M24FKEA
|
Avnet Americas | D12/CRCW0805 100 1M24 1% ET1 e3 - Tape and Reel (Alt: CRCW08051M24FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0041 | Buy Now |
DISTI #
71-CRCW08051M24FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/8watt 1.24Mohms 1% RoHS: Compliant | 17543 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0044 | Buy Now |
DISTI #
67375631
|
Verical | Res Thick Film 0805 1.24M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2305 | Americas - 10000 |
|
$0.0167 | Buy Now |
DISTI #
66353229
|
Verical | Res Thick Film 0805 1.24M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 358 Package Multiple: 1 Date Code: 2305 | Americas - 9853 |
|
$0.0169 / $0.0369 | Buy Now |
|
Quest Components | 7680 |
|
$0.0060 / $0.0180 | Buy Now | |
DISTI #
CRCW08051M24FKEA
|
TTI | Thick Film Resistors - SMD 1/8watt 1.24Mohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0049 / $0.0059 | Buy Now |
DISTI #
CRCW08051M24FKEA
|
Avnet Abacus | SMD Chip Resistor, 1.24 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CRCW08051M24FKEA) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW08051M24FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051M24FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRCW08051M24FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051M24FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-071M24L | Fixed Resistor, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08051M24FKEA vs AF0805FR-071M24L |
PWR10F1244TEW | Fixed Resistor, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CRCW08051M24FKEA vs PWR10F1244TEW |
CR101244F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW08051M24FKEA vs CR101244F |
AC0805FR-071M24L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08051M24FKEA vs AC0805FR-071M24L |
RTT051244FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08051M24FKEA vs RTT051244FTP |
232273411245L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | CRCW08051M24FKEA vs 232273411245L |
CR0805F1M24P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW08051M24FKEA vs CR0805F1M24P20 |
RCA08051M24FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08051M24FKEA vs RCA08051M24FKEA |
RC0805FR-101M24L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08051M24FKEA vs RC0805FR-101M24L |
CRCW08051M24FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1240000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08051M24FKEA vs CRCW08051M24FKEAC |