Part Details for CRCW08051R00JMTA by Vishay Intertechnologies
Overview of CRCW08051R00JMTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051R00JMTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 4960 |
|
$0.0075 / $0.0400 | Buy Now |
DISTI #
SMC-CRCW08051R00JMTA
|
Sensible Micro Corporation | Resistor, Metal Glaze, 1 Ohm, 150V, 5±%, 200Ppm, 0805 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 106 Container: Tape & Reel | 5000 |
|
$0.0080 / $0.0095 | RFQ |