Part Details for CRCW08051R21FKTABC by Vishay Intertechnologies
Overview of CRCW08051R21FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08051R21FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08051R21FKTABC
|
TME | Resistor: thick film, SMD, 0805, 1.21Ω, 0.125W, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0179 | RFQ |
Part Details for CRCW08051R21FKTABC
CRCW08051R21FKTABC CAD Models
CRCW08051R21FKTABC Part Data Attributes
|
CRCW08051R21FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08051R21FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1.21 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08051R21FKTABC
This table gives cross-reference parts and alternative options found for CRCW08051R21FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08051R21FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F1R21CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CRCW08051R21FKTABC vs RC2012F1R21CS |
RGC0805FTD1R21 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CRCW08051R21FKTABC vs RGC0805FTD1R21 |
RC2012F1R21ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08051R21FKTABC vs RC2012F1R21ES |
ADF08051R211%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R21FKTABC vs ADF08051R211%100PPM/KKS |
CRCW08051R21FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW08051R21FKTABC vs CRCW08051R21FKTA |
RC2012F1R21FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW08051R21FKTABC vs RC2012F1R21FS |
CRCW08051R21F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | CRCW08051R21FKTABC vs CRCW08051R21F100R20 |
FCF05FS-1R21NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08051R21FKTABC vs FCF05FS-1R21NW |
CDF08051R211%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CRCW08051R21FKTABC vs CDF08051R211%100PPM/KNP5 |
RCA08051R21FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.21ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW08051R21FKTABC vs RCA08051R21FKEA |